
The LTC1345CSW#TRPBF is a surface mount interface IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is RoHS compliant and features a supply current of 170mA. This IC is available in a package quantity of 1000 units, packaged in tape and reel. The LTC1345CSW#TRPBF is designed to operate with a supply voltage of 5V, within a range of 4.75V to 5.25V.
Analog Devices LTC1345CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1345CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
