
The LTC1345ISW#PBF is a 3-channel interface IC with a data rate of 15Mbps. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is powered by a 5V supply voltage and has a maximum supply current of 170mA. The LTC1345ISW#PBF is lead free and RoHS compliant, making it suitable for a variety of applications.
Analog Devices LTC1345ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1345ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
