The LTC1346ACSW is a single 5V 10Mbps surface mount bus transceiver with a package quantity of 32 in a SOIC package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It has a supply current of 50mA and a maximum dual supply voltage of 5.25V, with a minimum dual supply voltage of 4.75V.
Analog Devices LTC1346ACSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1346ACSW to view detailed technical specifications.
No datasheet is available for this part.
