Analog Devices LTC1346ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1346ACSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
