LTC1347 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 5 Receivers Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
PackageSSOP
Current1.3mA
MountingSurface Mount
Quick Jump:
Technical Specifications
Analog Devices LTC1347CG technical specifications.
General
Package/Case
SSOP
Data Rate
120Kbps
Lead Free
Contains Lead
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Receivers
5
Number of Transceivers
1
Number of Transmitters
3
Operating Supply Voltage
5V
Package Quantity
47
Packaging
Rail/Tube
RoHS Compliant
No
Supply Current
1.3mA
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LTC1347CG Datasheet
Download the complete datasheet for Analog Devices LTC1347CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.