
Analog Devices LTC1347CNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1347CNW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
