LTC1347 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 5 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
PackageSOIC
Current1.3mA
MountingSurface Mount
Quick Jump:
Technical Specifications
Analog Devices LTC1347CSW technical specifications.
General
Package/Case
SOIC
Data Rate
120Kbps
Lead Free
Contains Lead
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Receivers
5
Number of Transceivers
1
Number of Transmitters
3
Operating Supply Voltage
5V
Package Quantity
27
Packaging
Rail/Tube
RoHS Compliant
No
Supply Current
1.3mA
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LTC1347CSW Datasheet
Download the complete datasheet for Analog Devices LTC1347CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.