
Analog Devices LTC1348CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1348CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
