
3.3V/5V RS232 bus transceiver IC featuring 5 receivers and 3 transmitters. Surface mountable in a 28-SOIC package with a 250Kbps data rate. CMOS technology, Schmitt trigger inputs, and a 0°C to 70°C operating temperature range. Lead-free and RoHS compliant, with a maximum supply voltage of 5.5V.
Analog Devices LTC1348CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 3 |
| Height | 2.34mm |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Receiver Number of Bits | 5 |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1348CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
