
The LTC1348IG is a single-chip bus transceiver with a data rate of 250Kbps and a maximum supply voltage of 5.5V. It is available in a surface mount SSOP-28 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a supply current of 2.5mA and is available in a rail/tube packaging format with 47 units per package.
Analog Devices LTC1348IG technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1348IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
