Analog Devices LTC1350CNW technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1350CNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.