
3.3V CMOS transceiver IC featuring 3 transmitters and 5 receivers, supporting EIA/TIA-562 communication at up to 120Kbps. This surface mount component, housed in a 28-pin SSOP package, offers Schmitt trigger inputs for enhanced signal integrity. Operating across an industrial temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Analog Devices LTC1350IG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Differential Output | No |
| Driver Number of Bits | 3 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 5 |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1350IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
