The LTC1350IG#TR is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a supply current of 1.5mA. The device is packaged in a tape and reel format with 2000 units per package. The LTC1350IG#TR is not RoHS compliant due to containing lead.
Analog Devices LTC1350IG#TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1350IG#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
