3.3V EIA/TIA-562 transceiver IC, featuring one transceiver, two transmitters, and two receivers. This surface mount component operates at a 120Kbps data rate and is housed in a 16-SOIC package. It offers a wide operating temperature range from 0°C to 70°C and a low supply current of 500µA. The component is RoHS compliant and lead-free, supplied in a 2500-piece tape and reel.
Analog Devices LTC1386CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1386CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
