Multiprotocol transceiver IC supporting RS232, RS485, and RS422 interfaces. Features a single transceiver, surface mount SOIC W package, and operates from a 5V supply voltage (4.75V to 5.25V). This RoHS compliant component has a maximum operating temperature of 70°C and a supply current of 25mA. Packaged in tape and reel for efficient assembly.
Analog Devices LTC1387CSW#TRPBF technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1387CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
