The LTC1387ISW is a single 5V bus transceiver with a supply current of 25mA. It is available in a surface mount SOIC-20 package and has an operating temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a single transceiver is required.
Analog Devices LTC1387ISW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1387ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
