Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Analog Devices LTC1390CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| On-State Resistance | 255R |
| Operating Supply Current | 200nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1390CN to view detailed technical specifications.
No datasheet is available for this part.