
The LTC1390CS is a single/dual multiplexer with an on-state resistance of 255R. It is available in a SOIC package and operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and is packaged in rail/Tube. It has a low operating supply current of 200nA and is suitable for surface mount applications.
Analog Devices LTC1390CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 255R |
| Operating Supply Current | 200nA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1390CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
