
8:1 Analog Multiplexer, Single Channel, 16-Pin SOIC N package. Features dual 5V supply operation with a maximum of 7.5V. Offers 8 inputs and 1 output, with an on-state resistance of 255 Ohms. Operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. RoHS compliant and lead-free.
Analog Devices LTC1390CS#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 255R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 700ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1390CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
