The LTC1390CS#TRPBF is a dual supply 8-input 1-output multiplexer from Analog Devices. It operates from a single supply voltage of 3V or a dual supply voltage of 5V to 7.5V. The device is packaged in a SOIC N package and is designed for surface mount applications. It can dissipate up to 500mW of power and has an on-state resistance of 255R. The LTC1390CS#TRPBF is RoHS compliant and suitable for use in temperatures ranging from 0°C to 70°C.
Analog Devices LTC1390CS#TRPBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 255R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1390CS#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
