The LTC1391IGN#TRPBF is an 8-input multiplexer with a single or dual supply voltage range of 2.7V to 7.5V. It operates over a temperature range of -40°C to 85°C and has an on-state resistance of 300R. The device is packaged in a lead-free SSOP-16 package and is RoHS compliant. It is suitable for surface mount applications and has a power dissipation of 500mW.
Analog Devices LTC1391IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1391IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
