
The LTC1391IS is a single-dual supply voltage multiplexer with 8 inputs and 1 output. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is available in a 16-pin SOIC package and is not RoHS compliant due to the presence of lead. It is suitable for use in surface mount applications.
Analog Devices LTC1391IS technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1391IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
