Analog Devices LTC1391IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1391IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
