
The LTC1392CS8#PBF is a 10-bit unipolar analog-to-digital converter with a single element. It operates over a supply voltage range of 4.5V to 6V and is suitable for temperatures between 0°C and 70°C. The device is packaged in an 8-pin SOIC package and is available in quantities of 100. The LTC1392CS8#PBF is compliant with RoHS regulations and has a supply current of 700uA.
Analog Devices LTC1392CS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1392CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
