
14-bit, 2.8MS/s SAR Analog-to-Digital Converter (ADC) with a single supply voltage range of 2.7V to 3.6V. Features SPI serial interface, 4LSB integral nonlinearity, and a compact 3mm x 3mm MSOP package. Ideal for surface mount applications requiring high-speed, precise data conversion. Low power dissipation of 12mW at 3V supply.
Sign in to ask questions about the Analog Devices LTC1403ACMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403ACMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.8MS/s |
| Supply Current | 4.7mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403ACMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
