
14-bit, 2.8MS/s SAR Analog-to-Digital Converter (ADC) featuring a single unipolar input. This surface mount component offers SPI serial interface and a 10-pin MSOP package. Operating from a 2.7V to 3.6V single supply, it boasts an integral nonlinearity of 4LSB and a maximum power dissipation of 12mW. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant device is ideal for high-speed data acquisition applications.
Sign in to ask questions about the Analog Devices LTC1403AIMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403AIMSE#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.8MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403AIMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
