
12-bit, 2.8MSPS Analog-to-Digital Converter (ADC) with unipolar input. Features SPI serial interface and 2LSB integral nonlinearity. Operates from a 2.7V to 3.6V single supply, with a nominal supply current of 4.7mA. Packaged in a 10-MSOP surface mount configuration, this RoHS compliant component has a maximum power dissipation of 12mW.
Analog Devices LTC1403CMSE#PBF technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.7mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403CMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
