
Analog Devices LTC1406IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 20000000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1406IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
