
14-bit, 2-channel Analog-to-Digital Converter (ADC) with a 3MS/s sampling rate. Features SPI serial interface, bipolar polarity, and a single supply voltage range of 2.7V to 3.6V. Integral nonlinearity is 4LSB. Packaged in a 10-lead MSOP for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC1407ACMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 4.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1407ACMSE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
