
14-bit, 2-channel analog-to-digital converter (ADC) with a 3MS/s sampling rate. Features SPI serial interface, 12-bit resolution, and a single supply voltage range of 2.7V to 3.6V. Integral nonlinearity is 4LSB. Packaged in a 10-pin MSOP surface-mount case with dimensions of 3mm x 3mm x 0.86mm. Operating temperature range is 0°C to 70°C.
Analog Devices LTC1407ACMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 4.7mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1407ACMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
