
The LTC1407CMSE-1#PBF is a 12-bit single-channel analog-to-digital converter with a SPI interface and a maximum sampling rate of 3MS/s. It operates over a temperature range of 0°C to 70°C and is available in an MSOP package. The device is lead-free and RoHS compliant, with a maximum power dissipation of 14mW and a maximum supply voltage of 3.6V.
Analog Devices LTC1407CMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1407CMSE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
