The LTC1407IMSE is a 12-bit single-channel analog-to-digital converter with a sampling rate of 3 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-10 package. The device is designed for surface mount applications and is suitable for use in a variety of industrial and commercial environments. The LTC1407IMSE is not RoHS compliant due to the presence of lead in the package.
Analog Devices LTC1407IMSE technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1407IMSE to view detailed technical specifications.
No datasheet is available for this part.