
The LTC1407IMSE-1 is a 12-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 3MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 14mW. The device is available in a TSSOP-10 package and is suitable for surface mount applications. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LTC1407IMSE-1 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1407IMSE-1 to view detailed technical specifications.
No datasheet is available for this part.