The LTC1407IMSE-1#TR is a 12-bit single-channel analog-to-digital converter with a SPI interface and operates over a temperature range of -40°C to 85°C. It is packaged in an MSOP package and is suitable for surface mount applications. The device has a maximum power dissipation of 14mW and a sampling rate of 3,000,000 samples per second. It is not RoHS compliant and contains lead. The LTC1407IMSE-1#TR is manufactured by Analog Devices and is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC1407IMSE-1#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1407IMSE-1#TR to view detailed technical specifications.
No datasheet is available for this part.