
12-bit, 3Msps dual-channel analog-to-digital converter (ADC) featuring a single supply operation from 2.7V to 3.6V. This surface-mount device offers 12-bit resolution with an integral nonlinearity of 2 LSB and a unipolar input range. Communication is facilitated via a serial SPI interface. Operating across a temperature range of -40°C to 85°C, it boasts a low power dissipation of 14mW.
Analog Devices LTC1407IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1407IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
