
14-bit, 6-channel Analog-to-Digital Converter (ADC) with a 600 kSPS sampling rate. Features differential input type, SPI serial interface, and bipolar/unipolar polarity. Operates from a 2.7V to 3.6V supply voltage with a typical 3V operating voltage. Integral nonlinearity is 3 LSB. Surface mountable in a QFN package with dimensions of 5mm length, 5mm width, and 0.75mm height. RoHS compliant and lead-free.
Analog Devices LTC1408CUH#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1408CUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
