
12-bit, 600 kSPS Analog-to-Digital Converter (ADC) featuring a differential input type and SPI interface. This integrated circuit offers 6 input channels and a single ADC. Operating from a 2.7V to 3.6V supply, it has a maximum operating temperature of 85°C and is RoHS compliant. The component is supplied in a QFN package.
Analog Devices LTC1408IUH-12#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 6 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1408IUH-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
