
12-bit, 1.25 MSPS sampling analog-to-digital converter (ADC) with a bipolar input. Features 1 LSB integral nonlinearity and a parallel interface. Operates from a dual 5V supply with a nominal current of 20mA. Packaged in a 28-pin SOIC W surface mount case. RoHS compliant and lead-free.
Analog Devices LTC1410CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 5V |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1410CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
