The LTC1410IG#PBF is a 12-bit single-channel analog-to-digital converter with a dual supply type and a sampling rate of 1.25 MSPS. It is packaged in a surface mount SSOP package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 230mW.
Analog Devices LTC1410IG#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1410IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.