
12-bit, 1.25MS/s SAR Analog-to-Digital Converter (ADC) featuring a single-channel, unipolar input. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 20LSB. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 100mW. This surface-mount component utilizes a parallel interface and is packaged in a 28-pin SSOP.
Analog Devices LTC1415IG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 20LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Supply Type | Single, Analog, Digital |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1415IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
