14-bit, 400kSPS SAR Analog-to-Digital Converter (ADC) with a single channel and serial SPI interface. Features 1.25LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates from a 5V dual supply voltage, with a maximum power dissipation of 44mW. Packaged in a 16-pin SSOP for surface mounting.
Analog Devices LTC1417ACGN#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 60LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 44mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 44mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Supply Current | 4.3mA |
| Supply Type | Dual, Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1417ACGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
