
14-bit, 400kSPS SAR Analog-to-Digital Converter (ADC) with a single-channel, bipolar/unipolar input. Features SPI serial interface and operates from a 5V dual supply voltage, with a range of 4.75V to 5.25V. Offers 1.25 LSB integral nonlinearity and a maximum power dissipation of 44mW. Packaged in a 16-pin SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC1417AIGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 44mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1417AIGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
