
The LTC1417AIGN#TRPBF is a 14-bit dual analog-to-digital converter with a sampling rate of 400kS/s. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The device is RoHS compliant and suitable for surface mount applications. It is designed for use in a variety of applications including data acquisition and industrial control systems.
Analog Devices LTC1417AIGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1417AIGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
