
14-bit successive approximation analog-to-digital converter (ADC) with a 200 kSPS sampling rate. Features bipolar/unipolar polarity, serial and parallel interface options, and word access. Operates from a dual 5V supply (4.75V to 5.25V) with a maximum power dissipation of 31.5mW. Packaged in an SSOP for surface mounting, this single-channel ADC offers 1.25 LSB integral nonlinearity.
Analog Devices LTC1418ACG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial, Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 31.5mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1418ACG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
