
14-bit, 200kS/s SAR Analog-to-Digital Converter (ADC) with a single channel. Features bipolar/unipolar operation, serial and parallel interface options, and a 2LSB integral nonlinearity. Operates from a dual 5V supply (4.75V to 5.25V) with a maximum power dissipation of 31.5mW. Packaged in a 28-pin SSOP for surface mounting, this lead-free component is RoHS compliant.
Analog Devices LTC1418CG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 31.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 3mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
