The LTC1418CG#TR is a 14-bit single-channel analog-to-digital converter with a sampling rate of 200kS/s. It operates over a temperature range of 0°C to 70°C and is available in a surface-mount SSOP package. The device is not RoHS compliant due to the presence of lead. It requires a dual supply and has a maximum power dissipation of 31.5mW.
Analog Devices LTC1418CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1418CG#TR to view detailed technical specifications.
No datasheet is available for this part.