
Analog Devices LTC1418CN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Current | 3.9mA |
| Supply Type | Dual |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
