
14-bit, 200kSPS Analog-to-Digital Converter (ADC) with a single analog input. Features include 2LSB Integral Nonlinearity (INL) and 1.5LSB Differential Nonlinearity (DNL). Operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V. Supports both serial and parallel interfaces, with a maximum power dissipation of 31.5mW. Packaged in a 28-pin SSOP for surface mounting.
Analog Devices LTC1418IG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 60LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 31.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Dual, Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
