
The LTC1418IG#TR is a single-channel analog-to-digital converter with a resolution of 14 bits and a sampling rate of 200kS/s. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SSOP package. The device is designed for use with dual supplies and has a maximum power dissipation of 31.5mW. The LTC1418IG#TR is suitable for a variety of applications, including data acquisition and industrial control systems.
Analog Devices LTC1418IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1418IG#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
