The LTC1418IG#TRPBF is a 14-bit dual analog-to-digital converter with a sampling rate of 200000S/s. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 31.5mW. This device is lead-free and RoHS compliant, packaged in a 2000-unit tape and reel. It is designed for surface mount applications and features a serial and parallel interface.
Analog Devices LTC1418IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.